
* Images are for reference only
LT3755IMSE-2#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3755IMSE-2#TRPBF
- JLCPCB Part #
- C671426
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 1 100kHz 4.5V~40V Analog、PWM DC-DC External SEPIC、Buck、Boost、Flyback、Buck-Boost MSOP-16-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7276
10+
$3.6439
30+
$3.5875
100+
$3.5312