
* Images are for reference only
LT3083IDF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3083IDF#PBF
- JLCPCB Part #
- C670354
- Package
- DFN-12-EP(4x4)
- Description
- -40℃~+125℃@(Tj) 0V~23V 1 20dB@(1MHz) 23V 3A 40uVrms Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN-12-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 227
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$11.5566
10+
$9.8774
30+
$8.8518
100+
$7.9937
Related Products