
* Images are for reference only
LTC1875EGN#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1875EGN#TRPBF
- JLCPCB Part #
- C679017
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃@(TA) 1 1.5A 2.65V~6V 550kHz 800mV~6V Adjustable Buck Buck Built-in Yes SSOP-16-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6916
200+
$2.5905
500+
$2.4989
1000+
$2.4539
Related Products