
* Images are for reference only
HMC700LP4
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC700LP4
- JLCPCB Part #
- C605244
- Package
- WQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1 2.7V~5.5V 8GHz Three-Wire Interface WQFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.5468
30+
$50.9061
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products