


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Package | QFN-28-EP(6x6) | |
| Frequency Range | 2.9GHz~3.9GHz | |
| Function | Phase Shifter | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Radar |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC649ALP6ETR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Package | QFN-28-EP(6x6) | |
| Frequency Range | 2.9GHz~3.9GHz | |
| Function | Phase Shifter | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Radar |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC649ALP6ETR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC649ALP6ETR datasheets or manufacturer documentation.
Datasheet: HMC649ALP6ETR Datasheet (PDF)
The HMC649ALP6ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.