Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. HMC637ALP5ETR
HMC637ALP5ETR
Extended
* Images are for reference only
HMC637ALP5ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC637ALP5ETR
JLCPCB Part #
C579565
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 100MHz~6GHz 12V 12dB 13dB 15dB 29dBm 400mA 44dBm 5dB QFN-32-EP(5x5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerAnalog Devices
PackageQFN-32-EP(5x5)
Frequency Range100MHz~6GHz
Operating Temperature-40℃~+85℃
Input return loss12dB
Voltage - Supply12V
Output return loss15dB
P1dB29dBm
Noise Figure5dB
Current - Supply400mA
IP344dBm
Gain13dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. HMC637ALP5ETR
HMC637ALP5ETR

* Images are for reference only

HMC637ALP5ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC637ALP5ETR
JLCPCB Part #
C579565
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 100MHz~6GHz 12V 12dB 13dB 15dB 29dBm 400mA 44dBm 5dB QFN-32-EP(5x5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC637ALP5ETR

* Images are for reference only

HMC637ALP5ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC637ALP5ETR
JLCPCB Part #
C579565
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 100MHz~6GHz 12V 12dB 13dB 15dB 29dBm 400mA 44dBm 5dB QFN-32-EP(5x5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC637ALP5ETR Specifications

HMC637ALP5ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerAnalog Devices
PackageQFN-32-EP(5x5)
Frequency Range100MHz~6GHz
Operating Temperature-40℃~+85℃
Input return loss12dB
Voltage - Supply12V
Output return loss15dB
P1dB29dBm
Noise Figure5dB
Current - Supply400mA
IP344dBm
Gain13dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC637ALP5ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC637ALP5ETR Documents

HMC637ALP5ETR datasheets or manufacturer documentation.

Datasheet: HMC637ALP5ETR Datasheet (PDF)

HMC637ALP5ETR Schematic Symbol & PCB Footprint

The HMC637ALP5ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.