Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. HMC550AETR
HMC550AETR - 1
HMC550AETR - 2
HMC550AETR - 3
Extended1/3
* Images are for reference only
HMC550AETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC550AETR
JLCPCB Part #
C207943
Package
SOT-23-6
Description
-40℃~+85℃ 0.7dB 0Hz~6GHz 12dB 5V Power-off retention/fail-safe protection SPST SOT-23-6 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageSOT-23-6
Frequency range0Hz~6GHz
Voltage - Supply5V
Insertion loss0.7dB
FeaturesPower-off retention/fail-safe protection
CircuitSPST
isolation12dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. HMC550AETR
HMC550AETR

* Images are for reference only

HMC550AETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC550AETR
JLCPCB Part #
C207943
Package
SOT-23-6
Description
-40℃~+85℃ 0.7dB 0Hz~6GHz 12dB 5V Power-off retention/fail-safe protection SPST SOT-23-6 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC550AETR

* Images are for reference only

HMC550AETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC550AETR
JLCPCB Part #
C207943
Package
SOT-23-6
Description
-40℃~+85℃ 0.7dB 0Hz~6GHz 12dB 5V Power-off retention/fail-safe protection SPST SOT-23-6 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC550AETR Specifications

HMC550AETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageSOT-23-6
Frequency range0Hz~6GHz
Voltage - Supply5V
Insertion loss0.7dB
FeaturesPower-off retention/fail-safe protection
CircuitSPST
isolation12dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC550AETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC550AETR Documents

HMC550AETR datasheets or manufacturer documentation.

Datasheet: HMC550AETR Datasheet (PDF)

HMC550AETR Schematic Symbol & PCB Footprint

The HMC550AETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.