
* Images are for reference only
DAC100BBQ8
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC100BBQ8
- JLCPCB Part #
- C7460231
- Package
- CDIP-16
- Description
- -55℃~+125℃ 1 10 375ns 6V~18V Current-Non-buffered Parallel CDIP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$140.9975
200+
$56.2597
500+
$54.3796
1000+
$53.4501
Welcome back, may I help you?