
* Images are for reference only
ADXL382-1BCCZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADXL382-1BCCZ-RL7
- JLCPCB Part #
- C41718413
- Package
- LGA-14
- Description
- -40℃~+125℃ 0.64KB 16bit 2.25V~3.6V 6.8uA Accelerometer Motion event detection、Over-range protection function SPI X,Y,Z ±60g LGA-14 Accelerometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.9903
30+
$30.5794
Related Products
Welcome back, may I help you?