Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators (with Power)
  6. ADUM5211CRSZ
ADUM5211CRSZ - 1
ADUM5211CRSZ - 2
ADUM5211CRSZ - 3
Extended1/3
* Images are for reference only
ADUM5211CRSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM5211CRSZ
JLCPCB Part #
C661075
Package
SSOP-20-208mil
Description
-40℃~+105℃ 1 1 100Mbps 2500 SSOP-20-208mil Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators (with Power)
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Number of Forward Channels1
Operating Temperature-40℃~+105℃
Data Rate(Max)100Mbps
Number of Channels2
Isolation Voltage(Vrms)2500
Number of Reverse Channels1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators (with Power)
  6. ADUM5211CRSZ
ADUM5211CRSZ

* Images are for reference only

ADUM5211CRSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM5211CRSZ
JLCPCB Part #
C661075
Package
SSOP-20-208mil
Description
-40℃~+105℃ 1 1 100Mbps 2500 SSOP-20-208mil Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM5211CRSZ

* Images are for reference only

ADUM5211CRSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM5211CRSZ
JLCPCB Part #
C661075
Package
SSOP-20-208mil
Description
-40℃~+105℃ 1 1 100Mbps 2500 SSOP-20-208mil Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM5211CRSZ Specifications

ADUM5211CRSZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators (with Power)
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Number of Forward Channels1
Operating Temperature-40℃~+105℃
Data Rate(Max)100Mbps
Number of Channels2
Isolation Voltage(Vrms)2500
Number of Reverse Channels1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM5211CRSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM5211CRSZ Documents

ADUM5211CRSZ datasheets or manufacturer documentation.

Datasheet: ADUM5211CRSZ Datasheet (PDF)

ADUM5211CRSZ Schematic Symbol & PCB Footprint

The ADUM5211CRSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.