Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. ADUM5000ARWZ
ADUM5000ARWZ - 1
ADUM5000ARWZ - 2
ADUM5000ARWZ - 3
Extended1/3
* Images are for reference only
ADUM5000ARWZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM5000ARWZ
JLCPCB Part #
C579411
Package
SOIC-16-300mil
Description
-40℃~+105℃ 130mV、200mV 180MHz 2.5kV 200mW、330mW、500mW 3.3V、5V 50mV、75mV 60mA、100mA、100mA SOIC-16-300mil Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Vout3.3V、5V
Operating Temperature-40℃~+105℃
Output Power200mW、330mW、500mW
Noise130mV、200mV
Frequency - Switching180MHz
Iout60mA、100mA
Ripple50mV、75mV
FeaturesHiccup current limiting
Isolation voltage2.5kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. ADUM5000ARWZ
ADUM5000ARWZ

* Images are for reference only

ADUM5000ARWZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM5000ARWZ
JLCPCB Part #
C579411
Package
SOIC-16-300mil
Description
-40℃~+105℃ 130mV、200mV 180MHz 2.5kV 200mW、330mW、500mW 3.3V、5V 50mV、75mV 60mA、100mA、100mA SOIC-16-300mil Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM5000ARWZ

* Images are for reference only

ADUM5000ARWZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM5000ARWZ
JLCPCB Part #
C579411
Package
SOIC-16-300mil
Description
-40℃~+105℃ 130mV、200mV 180MHz 2.5kV 200mW、330mW、500mW 3.3V、5V 50mV、75mV 60mA、100mA、100mA SOIC-16-300mil Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM5000ARWZ Specifications

ADUM5000ARWZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Vout3.3V、5V
Operating Temperature-40℃~+105℃
Output Power200mW、330mW、500mW
Noise130mV、200mV
Frequency - Switching180MHz
Iout60mA、100mA
Ripple50mV、75mV
FeaturesHiccup current limiting
Isolation voltage2.5kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM5000ARWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM5000ARWZ Documents

ADUM5000ARWZ datasheets or manufacturer documentation.

Datasheet: ADUM5000ARWZ Datasheet (PDF)

ADUM5000ARWZ Schematic Symbol & PCB Footprint

The ADUM5000ARWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.