Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM3223WCRZ
ADUM3223WCRZ
Extended
* Images are for reference only
ADUM3223WCRZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM3223WCRZ
JLCPCB Part #
C660819
Package
SOIC-16
Description
-40℃~+125℃@(Tj) 18ns 18ns 2 25kV/us 3000 3V~5.5V 4.5V~18V Half-Bridge MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-16
Voltage - Supply (Driver)4.5V~18V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL43ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET、IGBT
Fall Time18ns
Quiescent Current(Iq)1.4mA
CMTI(kV/us)25kV/us
Isolation voltage(Vrms)3000V
Rise Time18ns
Number of Channels2
FeaturesIntegrated power supply
Propagation Delay tpLH43ns
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM3223WCRZ
ADUM3223WCRZ

* Images are for reference only

ADUM3223WCRZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM3223WCRZ
JLCPCB Part #
C660819
Package
SOIC-16
Description
-40℃~+125℃@(Tj) 18ns 18ns 2 25kV/us 3000 3V~5.5V 4.5V~18V Half-Bridge MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM3223WCRZ

* Images are for reference only

ADUM3223WCRZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM3223WCRZ
JLCPCB Part #
C660819
Package
SOIC-16
Description
-40℃~+125℃@(Tj) 18ns 18ns 2 25kV/us 3000 3V~5.5V 4.5V~18V Half-Bridge MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM3223WCRZ Specifications

ADUM3223WCRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-16
Voltage - Supply (Driver)4.5V~18V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL43ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET、IGBT
Fall Time18ns
Quiescent Current(Iq)1.4mA
CMTI(kV/us)25kV/us
Isolation voltage(Vrms)3000V
Rise Time18ns
Number of Channels2
FeaturesIntegrated power supply
Propagation Delay tpLH43ns
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM3223WCRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM3223WCRZ Documents

ADUM3223WCRZ datasheets or manufacturer documentation.

Datasheet: ADUM3223WCRZ Datasheet (PDF)

ADUM3223WCRZ Schematic Symbol & PCB Footprint

The ADUM3223WCRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.