
* Images are for reference only
ADT75ARM
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADT75ARM
- JLCPCB Part #
- C3663639
- Package
- MSOP-8
- Description
- -55℃~+125℃ 12bit 3V~5.5V 60ms I2C、SMBus Temperature threshold monitoring、Low-power standby ±1℃ MSOP-8 Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2222
200+
$0.4734
500+
$0.4573
1000+
$0.4493
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products