
* Images are for reference only
ADOP37GH/+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADOP37GH/+
- JLCPCB Part #
- C4369142
- Package
- TO-99-8
- Description
- -22V~22V -40℃~+85℃ 1 118dB 17V/us 25nA 3.8nV/√Hz@1kHz 400nV/℃ 44V 55uV TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5022
200+
$1.3558
500+
$1.3091
1000+
$1.2850
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →