
* Images are for reference only
ADM7150ACPZ-4.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7150ACPZ-4.5-R7
- JLCPCB Part #
- C658438
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+125℃ 1 16V 4.5V 800mA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable LFCSP-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$19.6668
10+
$18.7486
30+
$17.1582
100+
$15.7704
Related Products