
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated RS-485/422 Transceivers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 2.5Mbps | |
| Number of Nodes | 256 | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Fail-safe circuit | |
| Voltage - Supply (Bus) | 3V~5.5V | |
| Voltage - Supply (Logic) | 1.7V~5.5V | |
| Number of Drivers | 1 | |
| Communication Mode | Half-Duplex | |
| CMTI(kV/us) | 125kV/us | |
| Number of Receivers | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM2795EBRWZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated RS-485/422 Transceivers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 2.5Mbps | |
| Number of Nodes | 256 | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Fail-safe circuit | |
| Voltage - Supply (Bus) | 3V~5.5V | |
| Voltage - Supply (Logic) | 1.7V~5.5V | |
| Number of Drivers | 1 | |
| Communication Mode | Half-Duplex | |
| CMTI(kV/us) | 125kV/us | |
| Number of Receivers | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM2795EBRWZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM2795EBRWZ-RL7 datasheets or manufacturer documentation.
Datasheet: ADM2795EBRWZ-RL7 Datasheet (PDF)
The ADM2795EBRWZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.