
* Images are for reference only
AD9551BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9551BCPZ
- JLCPCB Part #
- C3609461
- Package
- LFCSP-40(6x6)
- Description
- -40℃~+85℃ 2 3.3V 900MHz LFCSP-40(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7646
200+
$4.1654
500+
$4.0204
1000+
$3.9480
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?