
- Manufacturer
- MFR.Part #
- AD9543BCPZ
- JLCPCB Part #
- C653558
- Package
- LFCSP-48(7x7)
- Description
- -40℃~+85℃ 1.71V~1.89V 10 500MHz LVDS、CML、HCSL LFCSP-48(7x7) Jitter Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48(7x7) | |
| Output Level | LVDS、CML、HCSL | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVDS、CMOS、LVPECL | |
| Voltage - Supply | 1.71V~1.89V | |
| Features | Programmable phase and delay control、Fail-hold、Automatic clock switching、Output synchronization、Built-in clock monitoring and loss-of-lock detection、On-chip non-volatile parameter storage、Temperature compensation、Network synchronizer clock | |
| Output Frequency(Max) | 500MHz | |
| Number of Outputs | 10 |

* Images are for reference only
AD9543BCPZ
Extended- Manufacturer
- MFR.Part #
- AD9543BCPZ
- JLCPCB Part #
- C653558
- Package
- LFCSP-48(7x7)
- Description
- -40℃~+85℃ 1.71V~1.89V 10 500MHz LVDS、CML、HCSL LFCSP-48(7x7) Jitter Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD9543BCPZ
- JLCPCB Part #
- C653558
- Package
- LFCSP-48(7x7)
- Description
- -40℃~+85℃ 1.71V~1.89V 10 500MHz LVDS、CML、HCSL LFCSP-48(7x7) Jitter Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9543BCPZ Specifications
AD9543BCPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48(7x7) | |
| Output Level | LVDS、CML、HCSL | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVDS、CMOS、LVPECL | |
| Voltage - Supply | 1.71V~1.89V | |
| Features | Programmable phase and delay control、Fail-hold、Automatic clock switching、Output synchronization、Built-in clock monitoring and loss-of-lock detection、On-chip non-volatile parameter storage、Temperature compensation、Network synchronizer clock | |
| Output Frequency(Max) | 500MHz | |
| Number of Outputs | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9543BCPZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9543BCPZ Documents
AD9543BCPZ datasheets or manufacturer documentation.
Datasheet: AD9543BCPZ Datasheet (PDF)
AD9543BCPZ Schematic Symbol & PCB Footprint
The AD9543BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.