
* Images are for reference only
AD8304ARUZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8304ARUZ-RL7
- JLCPCB Part #
- C494991
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 10MHz 15V/us 1nV/√Hz@1kHz 20mA 35uA 3V~5.5V 4.5mA 400uV 8V Enable/shutdown function、ESD protection Rail-to-rail output TSSOP-14 RF Detectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$46.2236
30+
$40.9675
Related Products
Welcome back, may I help you?