
* Images are for reference only
AD7820LR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7820LR
- JLCPCB Part #
- C7455544
- Package
- SOIC-20
- Description
- -40℃~+85℃ 1 5V 8 SPI、I2C SOIC-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0571
3971+
$0.0229
9386+
$0.0221
19133+
$0.0217
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →