
* Images are for reference only
AD7773JR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7773JR
- JLCPCB Part #
- C7457503
- Package
- SOIC-28
- Description
- 0℃~+70℃ 1 10 5V Parallel SOIC-28 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.2956
189+
$12.4871
513+
$12.0700
999+
$11.8639
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →