Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. AD7740YRMZ
AD7740YRMZ - 1
AD7740YRMZ - 2
AD7740YRMZ - 3
Extended1/3
* Images are for reference only
AD7740YRMZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7740YRMZ
JLCPCB Part #
C578504
Package
MSOP-8
Description
-40℃~+105℃ 1MHz 35mV 3V~5.25V Internal reference source、Single-ended input、Full-scale frequency adjustable、Input buffer V/F ±0.012% MSOP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerAnalog Devices
PackageMSOP-8
Operating Temperature-40℃~+105℃
Conversion Type VF/FVV/F
Vos - Input Offset Voltage35mV
Voltage - Supply3V~5.25V
Linearity±0.012%
Frequency1MHz
FeaturesInternal reference source、Single-ended input、Full-scale frequency adjustable、Input buffer
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. AD7740YRMZ
AD7740YRMZ

* Images are for reference only

AD7740YRMZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7740YRMZ
JLCPCB Part #
C578504
Package
MSOP-8
Description
-40℃~+105℃ 1MHz 35mV 3V~5.25V Internal reference source、Single-ended input、Full-scale frequency adjustable、Input buffer V/F ±0.012% MSOP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7740YRMZ

* Images are for reference only

AD7740YRMZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7740YRMZ
JLCPCB Part #
C578504
Package
MSOP-8
Description
-40℃~+105℃ 1MHz 35mV 3V~5.25V Internal reference source、Single-ended input、Full-scale frequency adjustable、Input buffer V/F ±0.012% MSOP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7740YRMZ Specifications

AD7740YRMZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerAnalog Devices
PackageMSOP-8
Operating Temperature-40℃~+105℃
Conversion Type VF/FVV/F
Vos - Input Offset Voltage35mV
Voltage - Supply3V~5.25V
Linearity±0.012%
Frequency1MHz
FeaturesInternal reference source、Single-ended input、Full-scale frequency adjustable、Input buffer
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7740YRMZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7740YRMZ Documents

AD7740YRMZ datasheets or manufacturer documentation.

Datasheet: AD7740YRMZ Datasheet (PDF)

AD7740YRMZ Schematic Symbol & PCB Footprint

The AD7740YRMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.