
* Images are for reference only
AD7393AN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7393AN
- JLCPCB Part #
- C7455487
- Package
- DIP-20
- Description
- -40℃~+85℃ 0.8LSB、2LSB 1 10 2.7V~5.5V 55uA 70us Parallel Voltage Buffer DIP-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5208
200+
$5.3951
500+
$5.2148
1000+
$5.1263
Related Products