
* Images are for reference only
AD7391ARUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7391ARUZ
- JLCPCB Part #
- C650898
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1 10 2.7V~5.5V 2LSB 55uA 60us SPI、QSPI Voltage Buffer TSSOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4930
10+
$3.8450
30+
$3.4606
96+
$3.0715
480+
$2.8914
960+
$2.8110
Related Products