
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Linear - Analog Multipliers, Dividers | |
| Manufacturer | Analog Devices | |
| Package | CDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 10MHz | |
| Quadrant | Four-Quadrant | |
| Features | Built-in voltage division and reciprocal operation、Built-in reference voltage |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD734BQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Linear - Analog Multipliers, Dividers | |
| Manufacturer | Analog Devices | |
| Package | CDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 10MHz | |
| Quadrant | Four-Quadrant | |
| Features | Built-in voltage division and reciprocal operation、Built-in reference voltage |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD734BQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD734BQ datasheets or manufacturer documentation.
Datasheet: AD734BQ Datasheet (PDF)
The AD734BQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.