
* Images are for reference only
AD7249BRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7249BRZ
- JLCPCB Part #
- C650726
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 0.9LSB 11mA 12 12V~15V 2 3us Serial Voltage Buffer SOIC-16-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5432
10+
$19.5814
47+
$17.9134
94+
$16.4577
Related Products