
* Images are for reference only
AD7243BRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7243BRZ
- JLCPCB Part #
- C650688
- Package
- SOIC-16-7.4mm
- Description
- -40℃~+85℃ 1 10us 12 1LSB 5V~15V Integrated buffer、Power-on reset、Multi-chip synchronization、Bipolar output、Programmable gain、Built-in reference source Serial Voltage Buffer SOIC-16-7.4mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$46.3008
30+
$44.0290
Related Products
Welcome back, may I help you?