


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 0.4mV/Gs | |
| Linearity | ±0.1% | |
| Voltage - Supply | 4.5V~6V | |
| Supply Current | 6mA | |
| Features | Built-in temperature sensor、Rail-to-rail output、Output short-circuit protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD22151YRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 0.4mV/Gs | |
| Linearity | ±0.1% | |
| Voltage - Supply | 4.5V~6V | |
| Supply Current | 6mA | |
| Features | Built-in temperature sensor、Rail-to-rail output、Output short-circuit protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD22151YRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD22151YRZ datasheets or manufacturer documentation.
Datasheet: AD22151YRZ Datasheet (PDF)
The AD22151YRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.