
* Images are for reference only
ACM120B028TD
Extended
- Manufacturer
- AnBon
- MFR.Part #
- ACM120B028TD
- JLCPCB Part #
- C50132432
- Package
- TO-247-3L
- Description
- -55℃~+175℃ 1.2kV 107pF 2.6V 3.708nF 341W 38mΩ 6.9pF 66nC 83A TO-247-3L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$5.0909
10+
$4.3712
30+
$3.9445
90+
$3.5115
510+
$3.3118
990+
$3.2217
Related Products