
* Images are for reference only
VL3452510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VL3452510000G
- JLCPCB Part #
- C6603385
- Package
- Plugin
- Description
- -40℃~+115℃ 17 2 20A 2x17P 300V 34P 5.08mm Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2004
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8603
200+
$4.3348
500+
$4.1901
1000+
$4.1177