VJ0201820000G
Extended
* Images are for reference only
VJ0201820000G
Attributes
Value
Manufacturer
MFR.Part #
VJ0201820000G
JLCPCB Part #
C7385304
Package
Plugin,P=5mm
Description
1 2 20A 300V 5mm Gray Through Hole 插件,P=5mm Screw Terminal Blocks
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerAmphenol ICC
PackagePlugin,P=5mm
Operating Temperature-40℃~+115℃
Number of Positions or Pins1x2P
Voltage Rating (Max)300V
Number of Rows1
ColorGray
Current Rating20A
Wire Gauge - AWG12~30
Wire Gauge - mm20.2~2.5
Height Above Board19mm
Mounting TypeThrough Hole
Screw SpecificationM3
Number of Pins2P
Pitch5mm
Number of PINs Per Row2