
* Images are for reference only
SLW11R-5C7LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SLW11R-5C7LF
- JLCPCB Part #
- C3169629
- Package
- Push-Pull,P=1mm
- Description
- -55℃~+85℃ 0.3mm 11P 1mm 4mm Bottom Contact Phosphor bronze Right Angle Slide Lock Tin 弯插,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3699
1000+
$0.1432
2500+
$0.1382
5000+
$0.1356
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →