
* Images are for reference only
SFV24R-2STBE1HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFV24R-2STBE1HLF
- JLCPCB Part #
- C3169276
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 0.5mm 1.8mm 24P Gold Phosphor Bronze Slide Lock Surface Mount, Right Angle Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.5962
10+
$0.5818
30+
$0.5738
100+
$0.5641
Related Products