
* Images are for reference only
NPR-101
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPR-101
- JLCPCB Part #
- C5834048
- Package
- -
- Description
- -20℃~+140℃ 2.06843Mpa 4.5V~5.5V Dielectric isolation measurement、On-chip self-diagnosis Yes - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.0385
200+
$27.9469
500+
$27.0124
1000+
$26.5508