
* Images are for reference only
G800LF306018EU
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- G800LF306018EU
- JLCPCB Part #
- C3337009
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+105℃ 1 2.54mm 2.54mm 250V 2P 3.3mm 3.3mm 3A Black Copper alloy Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
200+
$0.0214
500+
$0.0208
1000+
$0.0203