
* Images are for reference only
FMA-500-T1-40W-GV
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- FMA-500-T1-40W-GV
- JLCPCB Part #
- C3237292
- Package
- -
- Description
- -40℃~+125℃ 10Kpa 4.75V~5.25V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.9732
200+
$29.0133
500+
$27.9936
1000+
$27.4901