
* Images are for reference only
ESBM10100
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ESBM10100
- JLCPCB Part #
- C7188246
- Package
- Plugin,P=3.5mm
- Description
- 1 10 12A 3.5mm 300V Black Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0871
200+
$1.6310
500+
$1.5763
1000+
$1.5506