
- Manufacturer
- MFR.Part #
- ATF13-12PB-BM33
- JLCPCB Part #
- C17368584
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Amphenol ICC | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 4.42mm | |
| Pins Structure | 2x6P | |
| Mounting Type | Right Angle | |
| Y-Width of Bottom Edge on Board | 41.55mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 41.95mm | |
| Contact Plating | Tin | |
| Pitch | 4.42mm | |
| Number of Pins | 12P | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 38.2mm | |
| Number of PINs Per Row | 6 |

* Images are for reference only
ATF13-12PB-BM33
Extended- Manufacturer
- MFR.Part #
- ATF13-12PB-BM33
- JLCPCB Part #
- C17368584
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ATF13-12PB-BM33
- JLCPCB Part #
- C17368584
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATF13-12PB-BM33 Specifications
ATF13-12PB-BM33 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Amphenol ICC | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 4.42mm | |
| Pins Structure | 2x6P | |
| Mounting Type | Right Angle | |
| Y-Width of Bottom Edge on Board | 41.55mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 41.95mm | |
| Contact Plating | Tin | |
| Pitch | 4.42mm | |
| Number of Pins | 12P | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 38.2mm | |
| Number of PINs Per Row | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATF13-12PB-BM33. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATF13-12PB-BM33 Documents
ATF13-12PB-BM33 datasheets or manufacturer documentation.
Datasheet: ATF13-12PB-BM33 Datasheet (PDF)
ATF13-12PB-BM33 Schematic Symbol & PCB Footprint
The ATF13-12PB-BM33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.