
* Images are for reference only
94270-018LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 94270-018LF
- JLCPCB Part #
- C3346482
- Package
- SMD,P=2mm
- Description
- 1.5mm 18P 2 200V 2A 2mm 2mm 4mm Black Copper alloy Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1353
200+
$0.4407
500+
$0.4246
1000+
$0.4165