
* Images are for reference only
91601-309LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91601-309LF
- JLCPCB Part #
- C3321445
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 1 1x9P 2.54mm 2.5A 6.99mm 9P Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3513
10+
$2.8721
30+
$2.5874
100+
$2.3012
500+
$2.1677
1000+
$2.1082