
* Images are for reference only
90598-006LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 90598-006LF
- JLCPCB Part #
- C3179013
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Copper alloy Gold Non-LED Unshielded cat3 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.1096
10+
$1.0839
36+
$1.0662
108+
$1.0501