
* Images are for reference only
90598-007LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 90598-007LF
- JLCPCB Part #
- C6108211
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Copper alloy Gold Non-LED Unshielded cat3 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8125
216+
$1.9205
504+
$1.8562
1008+
$1.8240