
* Images are for reference only
90310-034LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 90310-034LF
- JLCPCB Part #
- C3320862
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 34P 4.5mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8257
200+
$1.4811
500+
$1.4296
1000+
$1.4039