
* Images are for reference only
89882-408LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 89882-408LF
- JLCPCB Part #
- C3320614
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.54mm 3.3mm 8P Phosphor Bronze Right Angle Square Hole Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9193
200+
$0.3568
500+
$0.3439
1000+
$0.3375