
* Images are for reference only
87545-4211CLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87545-4211CLF
- JLCPCB Part #
- C5923851
- Package
- -
- Description
- -40℃~+70℃ 1 Gold Non-LED Phosphor Bronze Unshielded cat3 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2266
350+
$1.2884
700+
$1.2450
1050+
$1.2241