
* Images are for reference only
87021-625LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87021-625LF
- JLCPCB Part #
- C6413985
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2 4.75mm 50P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6988
198+
$5.0683
504+
$4.8978
1008+
$4.8141