
* Images are for reference only
71920-307LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71920-307LF
- JLCPCB Part #
- C3319326
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 7P 8.51mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6412
200+
$0.2491
500+
$0.2395
1000+
$0.2363