
* Images are for reference only
68001-536HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68001-536HLF
- JLCPCB Part #
- C6095573
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 2.54mm 36P 3A Black Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5044
200+
$0.9989
500+
$0.9667
1000+
$0.9490
Related Products