
* Images are for reference only
65801-019LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 65801-019LF
- JLCPCB Part #
- C3169584
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 19P 2.54mm Copper-Nickel Alloy Slide Lock Tin P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7445
200+
$1.4493
500+
$1.3978
1000+
$1.3737