
* Images are for reference only
65781-154LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 65781-154LF
- JLCPCB Part #
- C3319613
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 30P 8.51mm Brass Gold Square Hole Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6630
200+
$1.8047
500+
$1.7420
1000+
$1.7098
Related Products